Himalayan 4417 Black Non Metallic Toe Capped Unisex Safety Boots, UK 8, EU 42
- RS庫存編號:
- 193-1233
- 製造零件編號:
- 4417BK080
- 製造商:
- Himalayan
5 現貨庫存,可於3工作日發貨。
單價 1 双 1 套
HK$901.54
Pair(s) | Per Pair |
---|---|
1 + | HK$901.54 |
- RS庫存編號:
- 193-1233
- 製造零件編號:
- 4417BK080
- 製造商:
- Himalayan
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IN
產品詳細資訊
The Vintage is a sneaker style safety boot from the GO work collection from Himalayan.GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Vintage range is designed with comfort,style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft leather finished collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
規格
Attribute | Value |
---|---|
Series | 4417 |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black |
Safety Toe Type | Non Metallic |
Safety Toe | Yes |
Anti-Static | Yes |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Nubuck |