- RS庫存編號:
- 201-2431
- 製造商:
- RS PRO
- RS庫存編號:
- 201-2431
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO PTFE Beaker 500ml
From RS PRO, a range of high quality and robust beakers ideal for use in applications that require storage or mixing of liquids and chemicals. The beakers feature a rigid and non-porous construction manufactured from PTFE (Polytetrafluoroethylene) with a smooth professional finish. The molded spout allows for safe pouring of liquids and chemicals, helping to minimise spills and potential injuries. The beakers feature a flat base allowing them to be stored on a benchtop or shelf whilst helping to maintain stability and safety. This range of RS PRO beakers can also withstand temperatures up to 260°C, making them highly versatile for use in a variety of applications.
Features and Benefits
- Available in a variety of sizes
- Wide operating temperature able to withstand temperatures up to 260°C
- Rigid and non-porous construction with a smooth surface
- Molded spout to assist with safe pouring of liquids and chemicals
- Resistant to all chemicals except molten alkali metals and fluorine
- Efficient substitute for platinum
- Autoclavable allowing for safe cleaning and sterilisation in an autoclave machine
Applications
Beakers are a type of container commonly used in laboratories for storing, mixing and measuring a range of liquids and chemicals. The simple construction of these containers allows liquids to be easily transferred via a spout that is often molded in the top of the beaker. Beakers tend to be used with other types of lab equipment such test tubes or pipettes and are often used in environments such as:
- Laboratories
- Education
- Research
- Healthcare
Standards
- Food safe (EU) FDA CFR 21 177
- BSE / TSE free
- REACH Complaint
- LATEX
- USP Class VI grade PTFE
FAQs
Is this autoclavable?
Yes, RS PRO beakers and autoclavable allowing them to be cleaned and sterilised in an autoclave machine.
What are the benefits of PTFE?
PTFE (Polytetrafluoroethylene) is a highly versatile and robust type of plastic that offers excellent chemical resistance and operating temperature range. PTFE also features high electrical resistance and non-stick properties.
What sizes are available?
規格
Attribute | Value |
---|---|
Product Type | Beaker |
Material | PTFE |
Capacity | 500ml |
Graduations | No |
Dimensions | 125 x 80mm |
Diameter | 500mm |
Length | 125mm |