小計(1 件)*
HK$1,075.40
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$1,075.40 |
* 參考價格
- RS庫存編號:
- 201-2469
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | Polypropylene | |
| Product Type | Lab Bottle | |
| Capacity | 10L | |
| Neck Type | Narrow Neck | |
| Bottle Type | Aspirator Bottle | |
| Diameter | 280 mm | |
| Standards/Approvals | BS E/TSE free, EU/FDA, LATEX, REACH | |
| Length | 61mm | |
| Lid Colour | Natural | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Polypropylene | ||
Product Type Lab Bottle | ||
Capacity 10L | ||
Neck Type Narrow Neck | ||
Bottle Type Aspirator Bottle | ||
Diameter 280 mm | ||
Standards/Approvals BS E/TSE free, EU/FDA, LATEX, REACH | ||
Length 61mm | ||
Lid Colour Natural | ||
豁免
RS PRO Graduated Aspirator Bottle, Heavy Duty, 10L
Introducing heavy duty aspirator bottles from RS PRO, a range of high quality and durable bottles ideal for storage and easy discharge of liquids and laboratory solutions. RS PRO aspirator bottles are manufactured from polypropylene plastic and feature moulded graduations and handle, ideal for easy measurement and secure carrying. The durable caps also feature moulded drill holes, allowing probes and feed-lines to be easily accessed. The bottles are autoclavable, ensuring they can be safely cleaned and sterilised with ease inside an autoclave machine. For enhanced stability the aspirator bottles feature a squat-form base, ensuring they can be stored on a shelf or benchtop and transported safely.
Features and Benefits
Applications
Aspirator bottles are a type of storage bottled commonly used in applications that require the separation of solids and liquids. Aspirator bottles allow heavy particles to sink to the bottom, allowing the liquid to be safely discharged via a stopcock. Aspirator bottles are commonly used in areas such as:
Standards
FAQs
How to dispense liquid
The leak-proof stopcock can be used to dispense liquid by opening/closing with a quarter turn.
Is this autoclavable?
Yes, this bottle is suitable for use in an autoclave machine for safe cleaning and sterilising.
What sizes are available?
相关链接
- RS PRO 5L Polypropylene Narrow Neck Aspirator Bottle
- RS PRO 10L Polypropylene Narrow Neck Carboy Bottle
- RS PRO 10L High Density Polyethylene Wide Neck Aspirator Bottle
- RS PRO 50ml Polypropylene Narrow Neck Storage Bottle
- RS PRO 5L Polypropylene Narrow Neck Carboy Bottle
- RS PRO 20L Polypropylene Narrow Neck Carboy Bottle
- RS PRO 15ml Polypropylene Narrow Neck Storage Bottle
- RS PRO 15ml High Density Polyethylene, Polypropylene Narrow Neck Storage Bottle