RS PRO 15ml High Density Polyethylene, Polypropylene Narrow Neck Storage Bottle

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省17%

查看批量定價選項

小計(1 包,共 10 件)*

HK$62.70

Add to Basket
選擇或輸入數量
有庫存
  • 1,060 件準備從其他地點送貨
  • 加上 120 件從 2027年2月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 40HK$6.27HK$62.70-
50 +HK$5.16HK$51.6017%

* 參考價格

RS庫存編號:
189-6648
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Lab Bottle

Material

High Density Polyethylene, Polypropylene

Capacity

15ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Diameter

17mm

Sterilized

Yes

Standards/Approvals

No

Length

121mm

豁免

COO (Country of Origin):
CN

RS PRO Laboratory Bottle with Conical Bottom


Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:


• The bottles are manufactured from ultra-clear polypropylene (PP) allowing for durability and heavy-duty use, as well as clarity for measurement

• Ideal for small volume samples

• Smooth inner contours for efficient pouring and ease of cleaning

• Ideal for a wide range of liquid storage, media preparation and sampling applications

• A HDPE lid creates a secure, leakproof seal

• Half-transparency containers with graduations for easy viewing and accurate sampling when measuring

Applications:


• Laboratory

• Education and Research

• Basic household uses

• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。