RS PRO 250ml High Density Polyethylene Narrow Neck Storage Bottle

享受批量購買折扣

額外添加50件可節省17%

查看批量定價選項

小計(1 盒,共 10 件)*

HK$193.07

Add to Basket
選擇或輸入數量
有庫存
  • 加上 410 件從 2026年11月23日 起發貨
  • 加上 270 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
10 - 40HK$19.307HK$193.07-
50 +HK$15.89HK$158.9017%

* 參考價格

RS庫存編號:
461-0421
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Material

High Density Polyethylene

Product Type

Lab Bottle

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Diameter

60mm

Standards/Approvals

No

Length

140mm

Lid Colour

Blue

豁免

COO (Country of Origin):
GB

RS PRO 250 ml HDPE Narrow Neck Storage Bottle


This narrow neck storage bottle from RS PRO is an ideal solution for storing fluids easily and securely in an academic or industrial lab. It's also appropriate to use at home for general-purpose storage tasks.

The bottle is made of a translucent HDPE (high-density polyethylene) material for a long-lasting, leak-proof product. The polypropylene (PP) screw cap also ensures good resistance to chemicals and high temperatures of up to +120°C. The rigged cap provides you with a tight, comfortable grip for ease of use.

The bottle base displays the volume information for quick and clear volume identification. Each bottle has a moulded Society of the Plastics Industry (SPI) recycling code, which allows recyclers to easily recognise the type of plastic material used and sort it accordingly. Storage bottles of this kind are commonly used for a range of tasks in a variety of lab environments.

Features and Benefits


  • Storage bottle type

  • Capacity of 250 ml

  • Dimensions of 60 (diameter) x 140 mm (length)

  • HDPE (high-density polyethylene) material

  • Narrow neck type

  • Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 standards for electrostatic control

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。