RS PRO Circular Connector, 4 Contacts, Front Mount, Plug, Male, IP67
- RS庫存編號:
- 206-5294
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$112.26
當前暫無庫存,可於2025/4/26發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$112.26 |
5 - 9 | HK$111.23 |
10 - 49 | HK$108.93 |
50 - 249 | HK$104.36 |
250 + | HK$85.89 |
** 參考價格
- RS庫存編號:
- 206-5294
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO ST1212 Series, Panel Mount Connectors - Male
From RS PRO a fantastic series of circular panel cable mount connectors made from quality materials, designed for use in harsh environments and offer excellent resistance to corrosion. These cable mount connectors are available as male pins or female receptacles rated from 125V to 250V, and 3A to 13A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.
Installation
During assembly, these front panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered to the contacts then panel mounted and secured with the retaining nut.
Why would you choose these circular connectors?
The RS PRO ST1212 series are circular connectors available with a plug or socket type connection, constructed to ensure high-performance with a watertight connection. They are high-voltage connectors designed with zinc alloy with a black nickel-plated shell, brass contacts with gold plating, and a threaded coupling that ensures a secure connection.
RS PRO ST1212 series connectors are the ideal solution for creating a custom system suited for both indoor or outdoor applications.
Features and Benefits
• Miniature circular connector
• Front mounted male plug
• Threaded coupling
• Solder terminations
• Interconnect with female ST1210 series
• 2, 3 ,4, 5, 6, 7, 9 pole versions
• Supplied with rubber dust cap
• For use in indoor or outdoor applications
Specifications
• Housing material: Zinc alloy with black nickel plating
• Contact Material: Brass with gold plating
• 500 mating cycles
• Temperature range: -25∼+85 °C
• Voltage Power Rating: 125 V or 250 V
• Current rating: 3 A to 13 A
• IP67
RS PRO Male Panel Mount Connector Options
• 2 Pin, 13A, 250 V; RS stock no: 206-5292
• 3 Pin, 13A, 250 V; RS stock no 206-5293
• 4 Pin, 5A, 200 V; RS stock no 206-5294
• 5 Pin, 5A, 180 V; RS stock no 206-5296
• 6 Pin, 5A, 125 V; RS stock no 206-5297
• 7 Pin, 5A, 125 V; RS stock no 206-5298
• 9 Pin, 3A, 125 V; RS stock no 206-5299
• Compatible metal sealing cap: RS stock no: 260-5276
Interconnection
RS PRO ST1212 series should be used with ST1210 series female cable mount or panel connectors. Browse our extensive range to find your ideal solution.
Applications
Suitable for marine and industrial applications where a metal-bodied waterproof connector is a preferred solution.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CE, ROHS
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Front Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | ST1212 |
Voltage Rating | 200.0 V |
Mating Type | Threaded |
Housing Material | Zinc Alloy |
Contact Plating | Gold |
Contact Material | Brass |