FLIR E76 24° Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution
- RS庫存編號:
- 206-7259
- 製造零件編號:
- FLIR E76 24°
- 製造商:
- FLIR
3 現貨庫存,可於4工作日發貨。
單價 个
HK$135,876.90
單位 | 每單位 |
---|---|
1 + | HK$135,876.90 |
- RS庫存編號:
- 206-7259
- 製造零件編號:
- FLIR E76 24°
- 製造商:
- FLIR
- COO (Country of Origin):
- EE
FLIR E76 Advanced Thermal Imaging Camera – Exx-Series
Unleash the full spectrum of thermal insights with the FLIR E76, an advanced thermal imaging camera engineered to set new standards in precision, versatility, and performance. Designed for professionals who demand excellence, the FLIR E76 empowers users across diverse industries to conduct comprehensive inspections, identify issues with unparalleled clarity, and make informed decisions with confidence.
The FLIR E76 offers complete coverage of near and distant targets through a range of interchangeable AutoCal™ lenses, with fields of view for everything from wide-angle roof inspections to electrical inspections performed from a safe distance. A step up from the FLIR E54, the E76 includes an optional temperature range to 1000°C (1832°F), laser-assisted autofocus, and 3 area measurement boxes. The 320 x 240 thermal resolution produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX® technology for added detail and perspective. Onboard FLIR Inspection Route feature runs pre-planned survey routes to help inspectors stay organised when surveying large or multiple locations. For a limited time, the purchase of an E76 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.
The FLIR E76 offers complete coverage of near and distant targets through a range of interchangeable AutoCal™ lenses, with fields of view for everything from wide-angle roof inspections to electrical inspections performed from a safe distance. A step up from the FLIR E54, the E76 includes an optional temperature range to 1000°C (1832°F), laser-assisted autofocus, and 3 area measurement boxes. The 320 x 240 thermal resolution produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX® technology for added detail and perspective. Onboard FLIR Inspection Route feature runs pre-planned survey routes to help inspectors stay organised when surveying large or multiple locations. For a limited time, the purchase of an E76 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.
Features & Benefits
- 4-inch 640 x 480-pixel touchscreen LCD Display with auto-rotation
- Interchangeable lenses - Telephoto, standard, and wide angle AutoCal™ lenses help users survey large targets quickly, check machines for signs of failure, or inspect electrical systems safely.
- Use FLIR 1-Touch Level/Span to instantly improve image contrast and highlight potential electrical or mechanical issues.
- Onboard integration with FLIR routing software (optional accessory software), a built-in mic for voice annotation, and report generation features all help the E76 streamline your workday
- Outstanding Thermal Resolution - the FLIR E76 boasts an exceptional thermal resolution of 320 x 240 pixels, capturing intricate details with clarity that goes beyond expectations. Elevate your inspections and gain insights into temperature variations with precision, ensuring that no anomaly goes unnoticed.
- Advanced Thermal Sensitivity - With unparalleled thermal sensitivity, the E76 detects even the subtlest temperature differences, providing a level of detail that sets it apart in the world of thermal imaging. This heightened sensitivity ensures that you can identify issues with confidence, even in the most challenging environments.
- MSX® Enhancement Technology - FLIR's revolutionary MSX® technology enhances your thermal images by overlaying key details from the visible spectrum onto the infrared image.
- Integrated Measurement Tools - The E76 comes equipped with advanced measurement tools, allowing precise temperature readings and detailed analyses. From spot measurements to area measurements, these tools provide the data you need to assess and address anomalies swiftly.
- Wide Temperature Range – up to 1000°C, from electrical and mechanical diagnostics to building analyses, the FLIR E76 accommodates a broad spectrum of applications. Its wide temperature range ensures versatility, making it a go-to tool for professionals across various industries.
- Wireless Connectivity with FLIR Tools Mobile App - Streamline your workflow by connecting the E76 to your smartphone or tablet via the FLIR Tools Mobile app. Wirelessly share thermal images, generate reports on-the-go, and collaborate seamlessly with your team for enhanced productivity.
- Rugged Design for Real-world Applications - Built to withstand the demands of fieldwork, the E76 features a rugged design that ensures durability and reliability.
Supplied with
FLIR E76 Infrared camera with lens
Small viewfinder eyecup
2 batteries, battery charger
Hard transport case
Lanyards
Front lens cap
Power supplies
Printed documentation
SD card (8 GB)
Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C),
License card: FLIR Thermal Studio Starter
Small viewfinder eyecup
2 batteries, battery charger
Hard transport case
Lanyards
Front lens cap
Power supplies
Printed documentation
SD card (8 GB)
Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C),
License card: FLIR Thermal Studio Starter
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 320 x 240pixel |
Model Number | E76 24° |
Thermal Sensitivity | 40mK |
Best Temperature Measurement Accuracy | ±2.0 °C |
Focus Type | Continuous |
Refresh Rate | 30Hz |
Model Number p | E76 24° |