RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS庫存編號:
- 217-7780
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$86.00
876 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$86.00 |
5 - 24 | HK$77.40 |
25 + | HK$63.70 |
** 參考價格
- RS庫存編號:
- 217-7780
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 50Ω SMA Connector- Edge Mount
Brought to you from RS PRO a new range of SMA coaxial connectors. These are female sub-miniature radio frequency (RF) connectors with gold plated body and contacts, designed to interface with coaxial cable assemblies SMA plugs. They provide high-frequency performance at high power ratings in small diameters.
Where would you find them?
SMA edge mount connectors are one of many RF connector types found in the equipment such as transmitters, used in conjunction with coaxial cable to carry high-frequency electrical signals with low losses. Common applications are printed circuit boards where they are edge mounted and secured by solder for a sturdy connection.
How to Identify Male and Female SMA
Male gender SMA connectors have outward pins and threaded connections inside, whereas a female gender SMA has inward pins and threaded connection outside.
Features and Benefits
- Female SMA coaxial connector
- Gold Plating
- Teflon insulator
- Sub-miniature size
- Edge mount
- Characteristic impedance of 50 Ω
- Normal polarity
- Operating frequency: 6 GHz
- Operating temperature range of -65°C to +165°C
- Termination: Solder
RS PRO 50Ω SMA Coaxial Connector Variants
Things to consider!
Its good practice to have the appropriate tools to carry out a new install or replacement coaxial. Consider these RS PRO products for soldering/de-soldering applications.
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |