RS PRO 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw
- RS庫存編號:
- 217-7796
- 製造商:
- RS PRO
可享批量折扣
Price 个(每托盘 5 )**
HK$8.48
4610 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
5 - 20 | HK$8.48 | HK$42.40 |
25 - 120 | HK$7.64 | HK$38.20 |
125 + | HK$6.28 | HK$31.40 |
** 參考價格
- RS庫存編號:
- 217-7796
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO D-Sub Connectors
RS PRO is proud to introduce a new range of D-Sub connectors. Our D-Sub connectors are made from high-quality materials with a sturdy design and are commonly used in computers, monitors, test & measurement equipment, or PCBs to provide power and point-to-point communication between devices.
RS PRO offers a wide selection of D-sub connectors that supports connectivity for video ports, parallel printer ports, and RS232 serial ports. They are available as male or female connectors and consist of two rows of parallel pins or sockets surrounded by a D-shaped metal shell to provide mechanical support and ensure proper positioning during fitting.
Installation
For a professional install make sure the connector is secured while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed wire strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid.
Also known as;
- D-type connector
- D-Subminiature Connector
- Standard D-Sub
Features and Benefits
- Robust design
- Durable tin-plated steel shell
- Good EMI/RFI protection
- Panel mount with screw holes
- Tinned solder cup terminations for simple wire connection
- Orientation: Straight
Specifications
- Shell: SPCC Material, Nickel Plated Front, Tin Plated Rear
- Insulator P.B.T+30% Glass Fibre(UL94V-0)
- Contact Finish: Gold Flash On Contact Area, Tin Plated On Solder Tail, under Plated Nickel
- Contact Material: Brass
- Screw 12L14, Nickel Plating
- Gender: Male or Female
- Mounting: Panel mount
- Standards Met: ROHS
Electrical Specification
- Operating Temperature: -50°∼+105°
- Current Rating: 5 A
- Withstanding Voltage: 1000V (one minute)
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ Min. at 500V DC
RS PRO D-Sub Connectors Male Variants
RS PRO D-Sub Connectors Female Variants
Accessories to consider
- RS PRO Soldering Station Iron Stand, RS Stock no: 146-6442
Applications
This d-sub connector with its robust design and high reliability can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following;
- Computers, monitors, and scanners
- Networking and communications equipment
- Data processing equipment
- Industrial equipment
- Test and measurement instrumentation
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.77mm |
D Connector Type | Standard D-Sub |
Mounting Hardware | Screw |
Termination Method | Solder |
D-Sub Shell Size | A |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 39.2mm |
Width | 12.55mm |
Depth | 11mm |
Dimensions | 39.2x12.55x11mm |
Contact Material | Brass |
Contact Plating | Gold Flash |
Contact Size | 1.09mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -50°C |