3M Speedglas 9100 FX Welding Helmet Adjustable Headband
- RS庫存編號:
- 218-0761
- 製造零件編號:
- 7000044521
- 製造商:
- 3M
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 218-0761
- 製造零件編號:
- 7000044521
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Welding Helmet | |
| Sub Type | Welding Helmet | |
| Series | Speedglas 9100 FX | |
| Auto Darkening Lens | No | |
| Flip Up | No | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Material | Polyamide, Thermoplastic Elastomer, Polyphthalamide | |
| Standards/Approvals | EN 175, EN 14594, EN 12941, EN 166 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Welding Helmet | ||
Sub Type Welding Helmet | ||
Series Speedglas 9100 FX | ||
Auto Darkening Lens No | ||
Flip Up No | ||
Colour Black | ||
Adjustable Headband Yes | ||
Material Polyamide, Thermoplastic Elastomer, Polyphthalamide | ||
Standards/Approvals EN 175, EN 14594, EN 12941, EN 166 | ||
豁免
3M Welding Helmet, No Flip-Up, Adjustable Head Band - Speedglas 9100 FX Series - 7000044521
Be a bright spark and protect yourself from hot particles with this welding helmet from 3M. The shield is made from robust PPA, which resists thermal stress to block hazardous debris in harsh settings. As the face seal is made from 50% cotton, it's gentle on your skin and minimises irritation when worn for long stretches. A low weight of 605g means it's comfortable to wear.
Features & Benefits
• Adjustable to head sizes between 50 and 64cm in circumference to give a snug fit
• Performs reliably in temperatures between -5°C and +55°C to suit harsh conditions
• Includes an exhaust vent for comfortable breathing and air circulation
Applications
• Metal fabrication
• Construction industry
• Railway maintenance
Does facial hair reduce the effectiveness of this item?
Yes. To ensure that this product is effective, the user should be clean-shaven where the respirator's seal comes into contact with their skin.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
相关链接
- 3M Speedglas 9100 FX Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Air Welding Helmet Adjustable Headband
- 3M Speedglas 9100 MP Flip Up Welding Helmet Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet, Shade 5 to 13 Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 MP-Lite Flip Up Welding Helmet Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet, Shade 5 to 13 Adjustable Headband
- 3M Speedglas 9100 MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband