- RS庫存編號:
- 224-3849
- 製造零件編號:
- 8713000153
- 製造商:
- Mascot
- RS庫存編號:
- 224-3849
- 製造零件編號:
- 8713000153
- 製造商:
- Mascot
法例與合規
產品詳細資訊
3-Pin 13A, Unregulated & Regulated
Plugs directly into a standard 3 pin 13A mains socket
230V ac ±10% 50//60 Hz input
Regulated or unregulated output options
Regulated models have a continuously adjustable output voltage
Model 8713 (stk no. 224-3849) is medically approved to EN60601
Model 8717 (stk no. 363-5104) features a 'switch mode' secondary
1.7m (approx.) lead fitted with a 2.1mm power plug (centre + outside common)
Operating temperature -20 to +35°C
230V ac ±10% 50//60 Hz input
Regulated or unregulated output options
Regulated models have a continuously adjustable output voltage
Model 8713 (stk no. 224-3849) is medically approved to EN60601
Model 8717 (stk no. 363-5104) features a 'switch mode' secondary
1.7m (approx.) lead fitted with a 2.1mm power plug (centre + outside common)
Operating temperature -20 to +35°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Approvals
EN60601
規格
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 15V dc |
Input Voltage | 230V ac |
Output Current | 500 → 800mA |
Maximum Temperature | +35°C |
Output Connector | Interchangeable |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 7.5W |
Cable Length | 1.7m |
Medical Approved | Yes |
Width | 51mm |
Depth | 63mm |
Length | 100mm |
Type | AC/DC Adapter |
Minimum Temperature | -20°C |