RS PRO EPDM O-Ring Cord, 2mm Diameter, 10m Length
- RS庫存編號:
- 230-9661
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$358.30
29 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$358.30 |
5 + | HK$294.90 |
** 參考價格
- RS庫存編號:
- 230-9661
- 製造商:
- RS PRO
RS PRO EPDM Sponge Cord – Length 10 m
When it comes to O-rings cords look no further than RS PRO. We proudly introduce a range of EPDM sponge cords that offers excellent sealing properties from water and steam with resistance to weathering. These rubber O-ring cords are available in various diameters from 2 mm to 10 mm in 10 m lengths. They are made from Ethylene Propylene Diene Monomer (EPDM), effective at temperatures ranging from -40°C to 100°C, and can be compressed by almost 90% of the original profile.
Where would you use them?
EPDM sponge cord has flexible properties that allow them to be used in various applications as gaskets with resistance to extrusion. The rubber can be easily cut to size, compressed into floorboards, and gaps much smaller than their original form by stretching during installation.
Features and Benefits
- Material: EPDM
- Type: Black sponge rubber
- Compressible by almost 90%
- Weather resistance
- Sealing properties
- Resistance to extrusion
- Cut to size
- Operating temperature range: -40°C to 100°C
Chemical Resistance:
- Organic, inorganic acids and alkalis
- Phosphate-ester based hydraulic fluids (HFD-R)
- Silicone oil and grease
- Polar solvents (alcohols, ketones, esters)
- Ozone, aging and weather resistant
RS PRO EPDM Sponge Cord Variants – Length 10 m
Note
Not compatible with mineral oil products (oils, greases, and fuels)
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too
Attribute | Value |
---|---|
Diameter | 2mm |
Material | EPDM |
Length | 10m |