- RS庫存編號:
- 233-0022
- 製造零件編號:
- 181271-2
- 製造商:
- TE Connectivity
5600 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$3.002
單位 | Per unit | Per Pack* |
100 - 400 | HK$3.002 | HK$300.20 |
500 + | HK$2.471 | HK$247.10 |
* 參考價格 |
- RS庫存編號:
- 233-0022
- 製造零件編號:
- 181271-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity AMPMODU Mod II Connector Crimp Contacts
A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts
Application
• Automotive
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
規格
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD II Connector Housing |
Series | AMPMODU MOD II |
Minimum Wire Size mm² | 0.04mm² |
Maximum Wire Size mm² | 0.08mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 30AWG |
Maximum Wire Size AWG | 28AWG |
Contact Material | Phosphor Bronze |