RS PRO 140 → 300V ac Input Stand Alone Uninterruptible Power Supply, 600VA (360W), GS600
- RS庫存編號:
- 235-5107
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$787.60
90 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$787.60 |
5 + | HK$648.20 |
** 參考價格
- RS庫存編號:
- 235-5107
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Offline Uninterruptible Power Supplies
RS PRO is proud to introduce a series of Offline Uninterruptible Power Supplies. These superb UPS units are designed for electronic equipment that can tolerate a delay of 5ms. These devices keep equipment such as computers safe when there is a loss in primary power source. Our offline UPS are standalone units that supply the AC mains power directly to the load. RS PRO Offline UPS has been tested and approved for reliability.
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms, and data centers power in the case of any unexpected energy cut-off or in similar applications. These power supply devices contain a battery that only turns on during power failures and guarantees power to your systems. This enables the user to save their current tasks and shut down the software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Features and Benefits
- Excellent microprocessor control guarantees high reliability
- Wide range of applicable voltage
- Boost and buck AVR for voltage stabilisation
- Offline UPS directly supplies power from AC mains to the load
- Offline UPS, used for electronic equipment that can tolerate a delay of 5ms
- Auto restart while AC is recovering
- Off-mode charging
- Cold start function
- Simulation sine wave
- UK Plug Type G
RS PRO Offline UPS Variants – Available Separately
Applications
- Computers
- Servers rooms
- Data centres
- Business Critical applications
FAQs
What's the difference between an offline and an online UPS?
An offline UPS supplies the AC mains power directly to the load under normal conditions and switches to the battery backup in the event of an outage. This means a brief disruption of about 5ms (milliseconds) to the power supply. An online UPS supplies the AC electricity through a rectifier and inverter at all times, so there's no interruption in power.
Warning
This UPS is provided with a G-type mains plug.
Attribute | Value |
---|---|
Model | GS600 |
Power Rating | 360W |
VA Rating | 600VA |
Output Voltage | 220 → 240V ac |
Input Voltage | 140 → 300V ac |
Mounting Type | Stand Alone |
Type | Offline |
Plug Type | Type G - British 3-Pin |