- RS庫存編號:
- 237-2691
- 製造零件編號:
- JJV45-08
- 製造商:
- Jallatte
- RS庫存編號:
- 237-2691
- 製造零件編號:
- JJV45-08
- 製造商:
- Jallatte
法例與合規
不適用
- COO (Country of Origin):
- TN
產品詳細資訊
Jallatte JJV45 Black Non-Metal Toe Capped Mens Safety Boots
These Jallatte heavy-duty safety boots are perfect for keeping your feet safe in the workplace. With its perforated synthetic polymer toe cap, the boots can resist impacts of 200J in addition to feeling lightweight as the polymer is 50% lighter than steel.
With the safety boots' full grain leather makeup and minimal stitching, they do an excellent job of repelling water and other liquids; in addition, they have water-repellent laces for extra protection. The boots also rise above the ankles, even further ensuring your safety while in your workwear.
Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes that feature steel toe caps but nowadays they can be made of materials such as thermoplastics and aluminium.
Features & Benefits
- Ergonomic fit with wide toecap in perforated synthetic polymer to save weight
- Resists an impact of 200 Joule
- Minimal stitching for improved resistance
- Water-repellent full grain leather body and laces, black
- GORE-TEX® Performance Comfort Footwear membrane
- Padded ergonomic collar in compact flexible foam for extra comfort and better ankle and Achilles tendon protection
- Padded leather tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots
- Heel stiffener to reinforce the heel seat
- Highly scuff-resistant
- Kompact VIBRAM® sole fitted with progressive effect shock-absorber to protect the back and joints from vibrations
- Inlay covering the entire surface of the foot, antistatic, with heel cushioning
- Metal free
- 100% composite materials: lighter than steel, amagnetic, non-conductive of heat and cold
Typical Applications
- Workwear
- Toe protection
- Comfort
- Factories
- Machinery
- Electricity
- Hazardous environments
- Hiking
Sizes
規格
Attribute | Value |
---|---|
Series | JJV45 |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Sole Material | Polyurethane |
Midsole Type | Non Metallic |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 26.5 |