可享批量折扣
小計(1 件)*
HK$1,135.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,135.40 |
| 5 + | HK$934.40 |
* 參考價格
- RS庫存編號:
- 250-0406
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Dolly Parking Rail | |
| Length | 1200mm | |
| Height | 6.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Dolly Parking Rail | ||
Length 1200mm | ||
Height 6.5mm | ||
豁免
- COO (Country of Origin):
- AT
RS PRO Parking Rails – High/High Set
Use these parking rails from RS PRO to position & store your Dollies and Trolleys securely. These Aluminium parking rails are designed to secure the castor wheels against unintentional rolling even on uneven surfaces and should be mated with the appropriate end caps. They are easy to install with self-adhesive coating, and compatible with different roller diameters with or with brakes.
Installation Process
Ensure the floor is free from dust, debris, and grease, remove the self-adhesive protective strip, position the rail and apply adequate pressure. For the end caps use the same process - insert the location lugs at either end. – done!
Features and Benefits
- Aluminium parking rails
- Self-adhesive coating
- Easy to install
- Compatible with different roller diameters
- Ready for immediate use
- 2-Piece set
- Tool-free assembly
High - For light to medium weights
Our parking rails are rated as a high version which means both sides are 10 mm high and compatible with light and medium weights. Dollies and trolleys can be moved on and off the parking rail from either side with a secure hold.
RS PRO Parking Rail Variants – Available Separately
Compatible End Caps
RS PRO Parking Rail End Cap – RS stock no: 250-0415
Certificate
ROHS, REACH, POP, CFM
Applications
- Aluminium profiles construction
- Warehouse
- Distribution Centre
- Industrial
相关链接
- RS PRO Aluminium Dolly Parking Rail, 1200mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 400mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 800mm x 6.5mm
- RS PRO Aluminium 1200mm x 6.5mm
- RS PRO Glass Fiber Reinforced 153mm x 6.5mm
- Bosch Rexroth Dolly Parking Rail, 2.4m x 30mm
- RS PRO Die Cast Aluminium Infeed Cap, 153mm x 6.5mm
- STEERMAN Steel Dolly 1200mm W x 102mm L x 102mm H