- RS庫存編號:
- 253-7489
- 製造零件編號:
- D007/37
- 製造商:
- Dunlop
當前暫無庫存,可於2024/6/17發貨,3 工作日送達。
單價 1 双 1 套
HK$146.96
Pair(s) | Per Pair |
1 + | HK$146.96 |
- RS庫存編號:
- 253-7489
- 製造零件編號:
- D007/37
- 製造商:
- Dunlop
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- BE
產品詳細資訊
The Dunlop pricemastor non safety PVC wellington boot is durable with a thick tread black rubber sole and are suitable for all weathers. The excellent value wellington boot has a green upper and are marked on the sides with the Dunlop logo. The wellington not only keep you warm and dry but it is also resistant to various disinfectants, acids and chemicals.
A standard boot for less intensive farming applications
No steel components
Non safety
100% waterproof
No steel components
Non safety
100% waterproof
規格
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Colour | Green |
Safety Toe | No |
ESD Safe | No |
Anti-Static | No |
Closure Type | None |
Water Resistant | No |
Penetration Resistant | No |
Sole Material | PVC |
Anti-Slip | No |
Upper Material | PVC |