- RS庫存編號:
- 262-3181
- 製造商:
- RS PRO
- RS庫存編號:
- 262-3181
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Thin Film Pt100 Resistance Temperature Detector (10 x 2mm)
An accurate and reliable thin film Pt100 RTD (Resistance Temperature Detector) often referred to as a PRT (Platinum Resistance Thermometer) with a flat design perfect for measuring surface temperature.
The RTD temperature sensor features a low-profile build offering excellent shock and vibration resistance and the Platinum construction offers excellent response times to temperature changes and high levels of resistivity.
Suitable for surface measurement and immersion when used with the proper protection the Pt100 sensors are suitable for a wide range of applications and environments due to their excellent levels of reliability including in laboratories, air conditioning and refrigeration management, chemical processing and the automotive industry.
Supplied in packs of 10, for packs of 1 see RS PRO 362-9913
Features and Benefits
Platinum Thin Film RTD
Class B tolerance
Temperature sensor resistance of 100Ω
High stability and accurate output
Linear output over a wide operating range
A fast thermal response time of 0.4s
Resistant to vibration and shock
Temperature measurement range from -50 to +500°C
10 mm lead wires
Standards and Approvals: IEC 60751
What is an RTD?
An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does the resistance to the flow of electricity. This resistance is then measured and converted to a temperature reading.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
規格
Attribute | Value |
---|---|
Sensor Type | PT1000 |
Probe Length | 10mm |
Probe Diameter | 2mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +500°C |
Termination Type | Solder |
Probe Material | Platinum |
Process Connection | Chip |
Number Of Wires | 2 |
Accuracy | Class B |
Response Time | 0.4s |