- RS庫存編號:
- 264-6408
- 製造商:
- RS PRO
- RS庫存編號:
- 264-6408
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Carbon Steel Torx Concrete Screw
Introducing the range of RS PRO Concrete Screws, a tough and hardwearing solution for use on concrete, brick and a variety of natural stone. The concrete screw features a self-tapping design meaning there is no need to drill a pilot hole as the screw with cut its own thread, and a counter sunk head designed to enable the screw to sit below or level with the surface. The masonry screws feature a Torx drive head design featuring a star shaped recess which enables a firmer grip on the screw and less chance of slippage, allowing a high level of torque transfer. Ideal for working with hard materials such as concrete and just as adept at screwing through boards and decking with minimum risk of splitting. Constructed with hardened and heat treated Carbon Steel for a extremely tough and wear resistant screw, and finished with a yellow passivated Zinc plating reinforcing the concrete screws strength and adding a high level of corrosion resistance. A high quality self-tapping screw ideal for use indoors or out and fit for a wide range of applications even in harsh environments. Supplied complete with a white cover cap for a discreet, professional finish.
Features and Benefits:
- Concrete screw
- Torx drive
- Carbon Steel construction
- Hardened and heat treated
- Zinc plated and yellow passivated to a minimum of 5μm
- Supplied with a white cover cap
Applications:
Anchor bolts, also known as expansion bolts or through bolts, are strong and permanent fasteners used for structural connections, anchoring heavy equipment, ensuring safety, retrofitting, and outdoor applications. They are specifically designed to suppeort heavy loads and provide a secure attachment by expanding within the material. It's important to ensure the right size, material and installation method is chosen, as it's crucial in optimal performance and safety when using this type of fastener.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.