RS PRO Fixed Straight, Conduit Fitting, 17mm Nominal Size, M20 x 1.5, Polyamide, Black IP66 rating
- RS庫存編號:
- 265-0003
- 製造商:
- RS PRO
單價 个(每托盘 5 )**
HK$20.56
880 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
5 + | HK$20.56 | HK$102.80 |
** 參考價格
- RS庫存編號:
- 265-0003
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Black, Polyamide / Nylon, Straight, Quick Screw Conduit Connector, IP66, M20 x 1.5
The M20 Conduit connector from RS PRO, designed to work with an AD21.2 plastic Conduit, helps to securely protect cables from dust and water. Conduit connectors may also be known as conduit adaptors, connector fittings, conduit joints and couplings, they all do the same job of allowing you to connect sections of electrical conduit, creating a safe pathway for electrical cables and wiring, protecting them from damage and external environments. The conduit adaptor provides IP66 protection using the correct O Ring seal plus is flame resistant and self-extinguishing.
The RS PRO cable conduit fitting, made from black uncoated Nylon (polyamide), providing a strong and solid straight connection, has a male metric thread plus will deal with extreme temperatures from -40°C to +100°C. This is a truly versatile conduit connector available in a range of sizes and materials.
The RS PRO cable conduit fitting, made from black uncoated Nylon (polyamide), providing a strong and solid straight connection, has a male metric thread plus will deal with extreme temperatures from -40°C to +100°C. This is a truly versatile conduit connector available in a range of sizes and materials.
Features & Benefits
- Quick screw conduit connector
- Made from Black, uncoated Polyamide/Nylon
- Designed to fit with an AD 21.2 Conduit
- Male, metric thread, M20 x 1.5
- Thread length 13 mm
- Individual connector weighs 10.6 g
- 15.5 mm Aperture
- Connector outer diameter 29.5 mm
- Wrench/Spanner size 27 mm
- Flame resistant V2 (UL94), UV Resistant
- Self-extinguishing, free of halogen, phosphor, and cadmium
- Compliance CE, UL
- CE Certified
- RoHS 2.0, REACH Standards
Applications Type
Conduit fittings are parts, used to connect with conduits to provide a safe and secure protection for the protection of cables and wiring from external environments. Selecting the correct connector is important to ensure safe, dependable, and compliant electrical installations.
- Electrical wiring and distribution systems
- Commercial buildings and industrial facilities
- Indoor and outdoor installations
- Infrastructure, data, and communications
- HVAC systems, Outdoor equipment and many more
Other RS PRO Quick Screw Conduit Connectors available
- Stock number 2650002, Nylon, M16, fits conduit size AD15.8, Straight, Black
- Stock number 2650003, Nylon, M20, fits conduit size AD21.2, Straight, Black
- Stock number 2650004, Nylon, M25, fits conduit size AD 28.5, Straight, Black
- Stock number 2650005, Nylon, M16, fits conduit size AD15.8, Straight, Black
- Stock number 2650006, Nylon, M20, fits conduit size AD21.2, Straight, Black
- Stock number 2650007, Nylon, M25, fits conduit size AD28.5, Straight, Black
- Stock number 2650008, Nylon, M32, fits conduit size AD35.5, Straight, Black
- Stock number 2650009, Nylon, M40, fits conduit size AD42.5, Straight, Black
- Stock number 2650010, Nylon, M50, fits conduit size AD54.5, Straight, Black
- Stock number 2650011, Nylon with Nickel plated Brass thread, M25, fits conduit size AD28.5, Straight, Black
- Stock number 2650012, Nylon with Nickel plated Brass thread, M32, fits conduit size AD34.5, Straight, Black
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Nominal Size | 17mm |
Fitting Type | Fixed Straight |
Thread Size | M20 x 1.5 |
Material | Polyamide |
Colour | Black |
IP Rating | IP66 |
Finish | Black |
Series | WQG1 |
Standards Met | CE Certified, UL Listed |