Complete your fan filter installation with these RS PRO fan filter mats. These essential accessories are high-quality fiber mat filters designed for use with RS PRO lock door fan filters. They have excellent flow rates due to an enlarged filter surface, combined they create a filtration efficiency of more than 90%.
Features and Benefits
Filtration efficiency is more than 90%
Compliance to REACH and RoHS
Provides filtration to G4 standards according to DIN EN 779
Enlarged filter surface
Increased flowrate
Variants Available Separately
86 x 86 mm – RS stock no: 267-5260
118 x 118 mm – RS stock no: 267-5261
171 x 171 mm – RS stock no: 267-5262
223 x 223 mm – RS stock no: 267-5263
286 x 286 mm – RS stock no: 267-5264
Fan Filter Mat – 171 x 171 mm, Compatible With
RS PRO Filter Fan, 230 V, 204 x 204 mm – RS stock no: 236-4593
RS PRO Fan Filter Enclosure - 204 x 204 mm – RS stock no: 267-5267
Applications
Axial Fan Filters & Filter Fan Enclosures
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.