- RS庫存編號:
- 269-1837
- 製造商:
- RS PRO
37 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:250 个
HK$105.36
Bag(s) | Per Bag | Per unit* |
1 - 5 | HK$105.36 | HK$0.421 |
6 - 9 | HK$98.84 | HK$0.395 |
10 - 19 | HK$93.12 | HK$0.372 |
20 + | HK$87.52 | HK$0.35 |
* 參考價格 |
- RS庫存編號:
- 269-1837
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Black PVC 11 mm Round Cable Grommet for Maximum of 7.8 mm Cable Dia.
Looking for a strong and durable solution to keep your cables protected? The black cable grommets from our trusted RS PRO range will stop your cable jacket from sustaining damage that could compromise its safety.
These round cable grommets are designed for 3 mm-thick panels and are made from a tough PVC material that's both flame-retardant and wear-resistant. The PVC coating also makes this product electrically conductive, provides insulation and adds good mechanical strength.
This cable grommet kit is available in eight different-sized standard grommets (type 1) and two different-sized easy-fit grommet (type 2) kits. This means you'll always have a suitable replacement handy if the need arises. There's a three-year warranty included with this component for additional peace of mind. As part of the RS PRO range, they have been tested by engineers to ensure their quality and consistency.
Features and Benefits
• Maximum cable diameter of 7.8 mm
• Height of 9 mm
• Inner diameter of 7.8 mm
• Outer diameter of 15.5 mm
• Panel hole diameter of 11 mm
• Supplied in a pack of 100
Small Pack Size
Per Unit, RS stock no: 6664600
Large Pack Size
RS stock no: 2691837
規格
Attribute | Value |
---|---|
Minimum Panel Thickness | 2.8mm |
Grommet Type | Cable Grommet |
Minimum Cable Diameter | 7.8mm |
Panel Hole Diameter | 11mm |
Maximum Cable Diameter | 7.8mm |
Material | PVC |
Colour | Black |
Maximum Panel Thickness | 3mm |