RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Nylon, Blue
- RS庫存編號:
- 270-7654
- 製造商:
- RS PRO
4500 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:500)
HK$2.024
單位 | Per unit | Per Bag* |
500 - 4500 | HK$2.024 | HK$1,012.00 |
5000 + | HK$1.685 | HK$842.50 |
* 參考價格 |
- RS庫存編號:
- 270-7654
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Insulated Crimp Spade Connector, 1.5 mm² to 2.5 mm², 16 AWG to 14 AWG, M4 (#8) Stud Size Nylon, Blue
These RS PRO insulated crimp-spade terminals, also known as fork-wire terminals, are comprised of a small metal tube that you can use to terminate an open wire without soldering. This type of connector is commonly used to connect wires to a stud, bus bar or other elements of an electrical system.
For strength and durability, the units are made of brass and include a copper-sleeved barrel. They're insulated with a non-conductive and corrosion-resistant nylon material for enhanced safety and longevity. The insulator features a flared shape that makes it easy to insert wires.
These terminals conform to American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, ensuring minimal risk of electrostatic discharge. They're also certified as meeting the British safety standard (BS7671) for domestic wiring.
Features and Benefits
- Blue colour
- Copper contact material
- Tin contact plating
- Insulated
- Nylon insulation material
- Maximum wire size of 14 AWG (American Wire Gauge)
- Maximum wire size of 2.5 mm²
- Minimum wire size of 16 AWG
- Minimum wire size of 1.5 mm²
- Overall length of 22 mm
- M4 (#8) stud size
- Thickness of 0.8 mm
- Width of 7.2 mm
Small Pack Size
Per Unit, RS stock no: 267-3846
Large Pack Size
RS stock no: 270-7654
規格
Attribute | Value |
---|---|
Insulation | Insulated |
Width | 7.2mm |
Insulation Material | Nylon |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | 4.3mm |
Colour | Blue |
Contact Plating | Tin |
Overall Length | 22mm |
Contact Material | Copper |
Thickness | 0.8mm |