- RS庫存編號:
- 277-9174
- 製造零件編號:
- 1SNA112086R0200
- 製造商:
- Entrelec
- RS庫存編號:
- 277-9174
- 製造零件編號:
- 1SNA112086R0200
- 製造商:
- Entrelec
法例與合規
產品詳細資訊
DIN Rail Terminal Selection Guide
RS 277-9174 to Fit Rail size 15 x 5 x 1 (Mini-Tophat)
Features and benefits:
- Design width of just 4.2 mm making this an incredibly small, but feature-packed terminal block
- Simply push-in your wire and screw them down with an M2 screw for easy installation
- Arrangement is easy with the blocks displaying marking of the terminal points
- Foot allows for mounting to an NS 15 DIN rail
- Made from a durable grey polyamide
Note
* Hazardous area compatibility
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 1.5mm² |
Current Rating | 20A |
Voltage Rating | 250 V ac |
Pitch | 5mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |