- RS庫存編號:
- 297-1358
- 製造商:
- RS PRO
4 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:2 个
HK$111.78
Bag(s) | Per Bag | Per unit* |
1 - 24 | HK$111.78 | HK$55.89 |
25 - 124 | HK$107.31 | HK$53.655 |
125 + | HK$88.31 | HK$44.155 |
* 參考價格 |
- RS庫存編號:
- 297-1358
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Anodised Aluminium Heat Sink Cases
Introducing the RS PRO anodised aluminium heat sink project boxes, meticulously engineered for seamless integration into electrical circuitry setups. Crafted from premium hollow aluminium extrusion, these enclosure boasts a suite of features dedicated to ensuring utmost precision and reliability.
Inside, discover printed circuit board mounting slots meticulously designed to accommodate standard Eurocard PCBs, offering unparalleled flexibility and consistency in board design. The sleek black anodised finish not only elevates its visual appeal but also delivers an added layer of protection.
Externally, these enclosures are fortified with strategically positioned fins tailored for optimal heat dissipation, effectively mitigating the risk of internal electrical components overheating. With versatility at its core, our enclosures act as a shield against dust and debris, rendering it suitable for a range of applications.
Inside, discover printed circuit board mounting slots meticulously designed to accommodate standard Eurocard PCBs, offering unparalleled flexibility and consistency in board design. The sleek black anodised finish not only elevates its visual appeal but also delivers an added layer of protection.
Externally, these enclosures are fortified with strategically positioned fins tailored for optimal heat dissipation, effectively mitigating the risk of internal electrical components overheating. With versatility at its core, our enclosures act as a shield against dust and debris, rendering it suitable for a range of applications.
Features and Benefits
- Designed for PCB card mounting, particularly Eurocards
- Anodised aluminium body
- 2 x matching end plates with removable lid
- Cooling fins
- PCB slots and 2 x T-slots for mounting purposes
- Secured with 4 M3 x 6mm countersunk socket head screws
You May Also Need
- Mounting Kit- RS stock no: 297-1358
Applications
- Computers
- Amplifiers
- Power supplies
規格
Attribute | Value |
---|---|
For Use With | Heat Sink Case |