最近搜索

    Crouzet M2-M2 Local Link Module for Use with Millenium II+ Series

    此產品已停售
    RS庫存編號:
    444-5750
    製造零件編號:
    88 950 200
    製造商:
    Crouzet

    Link Module


    These link two expandable units together, doubling the available I/O. They are supplied in pairs and plug into the front right hand end of the units after removing the cover plates. Four wires or a four core cable (not supplied and not type critical) are wired between the link modules which may be positioned up to 10 metres apart. These modules may be used as well as digital expansion modules.


    Crouzet Millenium 2 Plus


    Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All contain a Millenium II Plus unit, programming software on CD ROM, and serial (9-way D) PC to Millenium programming cable. The level control kit also includes four metal probes and a level sensor adaptor module. The HVAC kit also includes a 30W power supply, submersible -10°C to +150°C temperature probe and a 25A solid state relay with integral heatsink.


    Application specific functions include pump rotation, cam timer, 8 value analogue store, PID, maths etc, in fact it will do virtually anything you want it to do!
    Integrated calendar - clock, with up to 150 on/off cycles, programmable on date, day, week, month or year basis, with automatic summer/winter time change over
    High-speed counter with 2 inputs on dc powered products; with max count speed of 4kHz
    Two front panel buttons have user-definable functions and the remaining four allow parameter navigation and adjustment after the unit is programmed using software (stock no. 536-9203)
    Programming software (stock no. 536-9203) is suitable for use with Windows 95, 98, 2000, NT4.0 SP5 and XP
    LCD display with 4 lines of 12 characters and user controllable back light, can be used as small man-machine interface to display user defined messages or values
    12Vdc, 24Vdc, 24Vac & 100-240Vac 50/60Hz models available, panel or DIN rail mounting
    Expandable 20 I/O, and fixed 12 or 20 I/O versions available
    Link two expandable units together using stock no. 444-5750
    Water level control version of 12 I/O controller available which has four of the eight inputs dedicated to level control. Supplied with a 17.5mm wide level sensor adaptor module
    Level control, HVAC and normal starter kits containing module, software and cable available
    Program size 128 blocks, program memory: flash EEPROM, password protection
    Data memory: 256 bits/64 words backed up for 10 years by lithium battery
    Inputs: voltage discrete on/off (PNP on dc supply versions)
    8 bit analogue inputs 0 to 10V (12 and 24Vdc versions) or 0 to 24V (24Vdc version only)
    Outputs (isolated): N/O volt free relay contacts rated at 8A, one changeover output contact per module
    Dimensions for Standard, Level Control and Expandable Units: H 90mm x W 72mm (12 I/O)/W 125mm (20 I/O) x D 60mm
    Operating temperature range: -5 to +55°C