- RS庫存編號:
- 521-7764
- 製造商:
- RS PRO
21 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:5 个
HK$182.10
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$182.10 | HK$36.42 |
5 + | HK$149.87 | HK$29.974 |
* 參考價格 |
- RS庫存編號:
- 521-7764
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Bronze Plain Bushes
RS PROs plain bushes are cylindrical components made from bronze used to support and guide spur gears. Spur gears are a type of cylindrical gear that have straight teeth that run parallel to the axis of rotation and are used to transmit power between two parallel shafts. The primary purpose of a bush is to help the gears rotate smoothly and without excessive friction, while also reducing wear and tear on the gears themselves.
Features and Benefits
- Sintered bronze bush
- Oil-less
- Suitable for use with Delrin gears
Specifications
- Bore tolerance: G7
- OD tolerance: s7
- Length tolerance: js13
RS PRO Bronze Plain Bush Variant – Available Separately
- Length: 7 mm, Shaft dia. 3mm, RS stock no: 521-7708
- Length: 8 mm, Shaft dia. 3mm, RS stock no: 521-7720
- Length: 9 mm, Shaft dia. 4mm, RS stock no: 521-7736
- Length: 12 mm, Shaft dia. 4mm, RS stock no: 521-7742
- Length: 12 mm, Shaft dia. 5mm, RS stock no: 521-7758
- Length: 14 mm, Shaft dia. 5mm, RS stock no: 521-7764
Applications
The bushes are typically installed in the gear housing or gearbox and serve as a bearing surface for the gear teeth, allowing them to rotate without coming into direct contact with the housing.
規格
Attribute | Value |
---|---|
Shaft Diameter | 5mm |
Outside Diameter | 8mm |
Material | Bronze |
Length | 14mm |