- RS庫存編號:
- 541-444
- 製造商:
- RS PRO
- RS庫存編號:
- 541-444
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Punch & Die Boxed Sets
A series of two boxed punch and die sets covering metric ranges (see contents). Boxes include dieholders and stripper, as appropriate, plus fixing screws and hexagon keys. Each set of parts is conveniently and safely stored individually in polystyrene inserts within a strong steel box (hinged top with a catch).
Die sizes
Note
See 541-309 for 3000lb press
Contents
7 (hardened stell), dies and punches 12.5 mm to 27.5mm, dieholder,
hexagon keys and screws.
hexagon keys and screws.
規格
Attribute | Value |
---|---|
Punch Size | 12.5 → 27.5mm |
Set Contents | Dies (x7) Punches (x7); Die holder; Hexagon Keys; Screws |