- RS庫存編號:
- 618-8780
- 製造零件編號:
- 79-1735
- 製造商:
- Vero Technologies
300 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:100)
HK$3.489
單位 | Per unit | Per Box* |
100 - 400 | HK$3.489 | HK$348.90 |
500 + | HK$3.14 | HK$314.00 |
* 參考價格 |
- RS庫存編號:
- 618-8780
- 製造零件編號:
- 79-1735
- 製造商:
- Vero Technologies
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
PCB Wiring Systems
Wiring system ideal for prototyping, repair and pre production
Easy to use wiring pen, complete with one spool (105-4626)
Spooled wire 0.15mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains 4 spools each of 40m length. Proof voltage 600Vd.c, current rating 0.100A
Wiring comb (press fit) for diameter 1mm (618-8780)
Easy to use wiring pen, complete with one spool (105-4626)
Spooled wire 0.15mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains 4 spools each of 40m length. Proof voltage 600Vd.c, current rating 0.100A
Wiring comb (press fit) for diameter 1mm (618-8780)
Warning
Polyurethane coatings may produce small quantities of toluene di-isocynanate (T.D.I.) when subjected to normal soldering temperatures. Therefore, fume extraction may be neccessary to ensure the maximum permitted concentration is not exceeded.
規格
Attribute | Value |
---|---|
For Wire Diameter | 34AWG |
Material | Nylon |