- RS庫存編號:
- 623-4192
- 製造零件編號:
- EC12E1224402
- 製造商:
- Alps
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 623-4192
- 製造零件編號:
- EC12E1224402
- 製造商:
- Alps
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
12mm Rotary Encoders
A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.
Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4170,623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.
12 pulse 12 detents (stock Nos. 623-4170,623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.
規格
Attribute | Value |
---|---|
Pulses Per Revolution | 12 |
Shaft Style | Flat |
Mounting Type | Through Hole |
Index Output | Not Indexed |