- RS庫存編號:
- 690-0076
- 製造零件編號:
- BC817-25LT3G
- 製造商:
- onsemi
50 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$1.144
單位 | Per unit | Per Pack* |
25 - 2475 | HK$1.144 | HK$28.60 |
2500 - 4975 | HK$1.115 | HK$27.875 |
5000 + | HK$1.098 | HK$27.45 |
* 參考價格 |
- RS庫存編號:
- 690-0076
- 製造零件編號:
- BC817-25LT3G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor BC817-25LT3G is an NPN bipolar transistor for linear and switching general purpose applications. It comes from the BC817-25L series.
The BC817-25LT3G comes in a 3-pin SOT-23 SMD package. This particular package type is ideal for low-power applications.
Applications:
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
The BC817-25LT3G comes in a 3-pin SOT-23 SMD package. This particular package type is ideal for low-power applications.
Applications:
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 160 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 0.94 x 2.9 x 1.3mm |