Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Threaded Inserts,
- RS庫存編號:
- 692-5964
- 製造零件編號:
- 09551566612741
- 製造商:
- HARTING
155 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$47.21
單位 | Per unit | Per Pack* |
5 - 20 | HK$47.21 | HK$236.05 |
25 + | HK$46.642 | HK$233.21 |
* 參考價格 |
- RS庫存編號:
- 692-5964
- 製造零件編號:
- 09551566612741
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
D-Sub Female PCB SMT Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Pitch | 2.76mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 31.0mm |
Width | 18.1mm |
Depth | 13.95mm |
Contact Plating | Gold |
Series | D-Sub Standard |
Contact Material | Phosphor Bronze |
Dimensions | 31 x 18.1 x 13.95mm |
Series Number | 0955 |