- RS庫存編號:
- 705-9734
- 製造零件編號:
- 0473460001
- 製造商:
- Weidmüller
994 在3 工作日內發貨 (海外庫存)
1927 在3 工作日內發貨 (海外庫存)
已增加
單價 毎批:100 个
HK$7,496.00
Lot(s) | Per Lot | Per unit* |
1 + | HK$7,496.00 | HK$74.96 |
* 參考價格 |
- RS庫存編號:
- 705-9734
- 製造零件編號:
- 0473460001
- 製造商:
- Weidmüller
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Markers For Terminals
Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907
Note
Printed Terminal Markers
White terminal markers made from polyamide 66 with black print numbering. Designed to be quick and easy to mount as strips or independently and easy to read.
Features & Benefits
Preprinted sets of 1 to 50
Easy to apply either as a strip or independently
Easy to apply either as a strip or independently
Product Application Information
• Manufacturing industry
• Automated machinery
• Signalling systems
• Automated machinery
• Signalling systems
Essential products so you know what and where each terminal block or wire is. Easy to use and universal, so you can use them on most conductors and plug-in connectors. With the added bonus of being supplied in strips, you can mount them a row at a time in one simple motion, saving you time.
Are there any blank cards?
No, this product only comes pre-numbered for ease of use.
How many markers come in a pack?
Each pack is supplied with 100 markers to ensure you'll have enough in stock.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
規格
Attribute | Value |
---|---|
Accessory Type | Terminal Marker |
For Use With | Terminal Block |
Series | DEK |