Drummond MTL10 Test Lamp and Proving Unit Safety Kit
Voltage level indicator & proving unit safety kit comprising:
MTL10 Drummond Test Lamp
Bright LED indication of voltage between 50V and 500V AC/DC Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight Meets the UK Health and Safety Executive guidance notes on electricians test lamp (GS38) Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
PD440 Proving Unit:
Essential to check the MTL10 for correct operation prior to working on electrical circuits The PD440 is a 440Vac proving unit, designed to enable voltage indicators to be fully checked, in compliance with Health & Safety recommendations Operating Temperature: -10°C to +40°C at max 70% RH Battery: 6 x LR6 / MN1500 1.5V alkaline batteries or equivalent Dimensions: 143 x 84 x 50mm Weight: 400g approx including battery 6 AA batteries (required, see stock no. 591-225)
Supplied with
Handy carry case, right angled probe tip, two straight tips and instructions