- RS庫存編號:
- 714-8128
- 製造零件編號:
- BU-00203-2
- 製造商:
- Mueller
此產品已停售
- RS庫存編號:
- 714-8128
- 製造零件編號:
- BU-00203-2
- 製造商:
- Mueller
法例與合規
產品詳細資訊
Meuller Grabber Clip
Grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.060" diameter. The cap and body of these grabber clips are made from glass filled nylon with a stainless steel spring. Stock numbers 714-8112 and 714-8121 are 63mm in length and stock numbers 714-8124 and 714-8128 are 88mm in length.
規格
Attribute | Value |
---|---|
Colour | Red |
Current Rating | 10A |
Voltage Rating | 1kV |
Contact Material | Beryllium Copper |
Length | 88mm |