- RS庫存編號:
- 716-4817
- 製造零件編號:
- 53_716-50-0-1/003_-E
- 製造商:
- Huber+Suhner
19 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$1,944.49
單位 | Per unit |
1 - 14 | HK$1,944.49 |
15 - 49 | HK$1,903.66 |
50 - 99 | HK$1,845.32 |
100 - 249 | HK$1,800.60 |
250 + | HK$1,761.72 |
- RS庫存編號:
- 716-4817
- 製造零件編號:
- 53_716-50-0-1/003_-E
- 製造商:
- Huber+Suhner
法例與合規
產品詳細資訊
Huber+Suhner 50 Ohm 7/16 RF Coaxial Adapters
50 Ohm 7/16 RF coaxial adapters with a 7/16 jack to 7/16 jack configuration (stock number 716-4782) and 7/16 plug to 7/16 jack elbow configuration (stock number 716-4817). Stock number 716-4858 is a precision adapter with a 7/16 precision plug to 7/16 precision plug configuration for use in test and measurement applications.
Standards
Interface to IEC 61169-4_CECC 22190_DIN 47223_VG 95250
Prescision Interface to Series 7/16-precision - SUHNER-716
Prescision Interface to Series 7/16-precision - SUHNER-716
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Adapter Type A | 7/16 |
Adapter Type B | 7/16 |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Right Angle |
Operating Frequency | 7.5GHz |
Polarity | Normal |
Contact Plating | Silver |
Length | 54mm |
Body Plating | White Bronze |
Contact Material | Brass, Bronze |