JAE, MX23A Automotive Connector Socket 40 Way
- RS庫存編號:
- 731-9020
- 製造零件編號:
- MX23A40SF1
- 製造商:
- JAE
16 現貨庫存,可於3工作日發貨。
單價 个
HK$170.86
單位 | 每單位 |
---|---|
1 - 24 | HK$170.86 |
25 - 99 | HK$164.02 |
100 + | HK$157.18 |
- RS庫存編號:
- 731-9020
- 製造零件編號:
- MX23A40SF1
- 製造商:
- JAE
MX23A 40 Way Socket Connector Components
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE MX23A Range
JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.
Attribute | Value |
---|---|
Number of Contacts | 40 |
Type | Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 3A |
Mounting Type | Cable Mount |
Series | MX23A |
Colour | Black |
Height | 23.2mm |
Width | 64.1mm |
Depth | 31.2mm |
Housing Material | Glass Fibre Reinforced PBT |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |