- RS庫存編號:
- 741-2790
- 製造零件編號:
- 09060009950
- 製造商:
- HARTING
當前暫無庫存,可於2024/5/23發貨,3 工作日送達。
已增加
單價 个 (以毎袋:5)
HK$4.23
單位 | Per unit | Per Bag* |
5 - 120 | HK$4.23 | HK$21.15 |
125 - 370 | HK$4.102 | HK$20.51 |
375 - 995 | HK$3.978 | HK$19.89 |
1000 - 1995 | HK$3.894 | HK$19.47 |
2000 + | HK$3.81 | HK$19.05 |
* 參考價格 |
- RS庫存編號:
- 741-2790
- 製造零件編號:
- 09060009950
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Harting DIN 41612 Coding System Accessories
A range of products for used with DIN 41612 signal and DIN 41612 power connectors.
Stock number 741-2734 is a DIN-Signal coding key (comb of 12) for type B, C, D and E connectors
Stock number 865-8054 is a DIN-Signal coding key for type B, 2B, 3B, C, 2C, 3C, M, M-flat, Q, 2Q, R, R (HE 11), 2R, har-bus 64 connectors
Stock number 693-1896 is a D20 DIN-Power code comb for use in the D20 shell housing
Stock number 741-2813 is a D20 DIN-Power code comb for use in the D20 metallized shell housing
Stock number 741-2817 is a metallised D20 DIN-Power code comb for use in the D20 metallised male connector
Stock number 693-1900 is a D20 DIN-Power code comb for use in male connectors
Stock number 693-1890 is a D20 DIN-Power coding pin for use in D20 code comb
Stock number 741-2790 is a DIN-Power metal coding pin for use in type D, E and F connectors
Stock number 741-2807 is a type F DIN-Power coding key
Stock number 741-2734 is a DIN-Signal coding key (comb of 12) for type B, C, D and E connectors
Stock number 865-8054 is a DIN-Signal coding key for type B, 2B, 3B, C, 2C, 3C, M, M-flat, Q, 2Q, R, R (HE 11), 2R, har-bus 64 connectors
Stock number 693-1896 is a D20 DIN-Power code comb for use in the D20 shell housing
Stock number 741-2813 is a D20 DIN-Power code comb for use in the D20 metallized shell housing
Stock number 741-2817 is a metallised D20 DIN-Power code comb for use in the D20 metallised male connector
Stock number 693-1900 is a D20 DIN-Power code comb for use in male connectors
Stock number 693-1890 is a D20 DIN-Power coding pin for use in D20 code comb
Stock number 741-2790 is a DIN-Power metal coding pin for use in type D, E and F connectors
Stock number 741-2807 is a type F DIN-Power coding key
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
規格
Attribute | Value |
---|---|
Accessory Type | Code Pin |
Backplane Connector Accessory Type | Code Pin |
For Use With | DIN 41612 Connector |
Series | 09 06 |