- RS庫存編號:
- 788-4855
- 製造零件編號:
- S1911-46R
- 製造商:
- HARWIN
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每托盘 10 )
HK$1.896
單位 | Per unit | Per Pack* |
10 - 990 | HK$1.896 | HK$18.96 |
1000 - 1990 | HK$1.855 | HK$18.55 |
2000 + | HK$1.813 | HK$18.13 |
* 參考價格 |
- RS庫存編號:
- 788-4855
- 製造零件編號:
- S1911-46R
- 製造商:
- HARWIN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
EZ Boardware SMT Jumper Links
A range of Harwin EZ Boardware SMT Jumper Links designed to link PCB tracks without through holes such as in Backplane power applications.
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | S1 |
Contact Material | Copper Alloy |
Contact Plating | Tin |