The SABRE Remote Control System is designed for the rugged industrial environment with enclosures rated at IP68. Each of the four outputs on the SABRE remote control system can be set to operate in a timed, momentary or latching mode.
No of channels (buttons): 1 to 8 Carrier frequency: 869.5MHz ISM Band RF Power Output: +20dBm Modulation: FM Range: up to 4000m (line-of-sight) Transmitter power supply: 4 x AAA battery Receiver power supply: 12/24Vac/dc or 230Vac Receiver outputs: 4 x relays rated 6A @ 230Vac Transmitter dimensions: 154 x 85 x 48mm Receiver dimensions: 112 x 42 x 130mm Enclosure rating: IP68 One touch ’easy-learn’ process Operating temperature range: -10 to +50°C Applications: Wireless lighting control, Remote outdoor switching, Industrial control, Conveyors, Plant equipment