- RS庫存編號:
- 795-9467
- 製造零件編號:
- 8751025000
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 795-9467
- 製造零件編號:
- 8751025000
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Schneider On/Off or 3 Point Damper Actuators MD20B-24V/-230V
Schneider MD20B Series 24V and 230V damper actuators for operating air control dampers in ventilation and air-conditioning systems for building services installations
Note
These MD20B actuators require linkage kit LMD/AR-MBF Part No 914-1070-000 (RS 795-9505) when used with MBF 3-port flanged rotary shoe valves.
規格
Attribute | Value |
---|---|
Maximum Damper Area | 4m² |
Damper Spindle Compatibility | 10 → 20mm |
Switch Included | Yes |
Power Consumption | 2W |
Control Type | Open/Close |
Supply Voltage | 24 V ac |
Motor Torque | 20Nm |
Maximum Damper Spindle Size | 20mm |
Minimum Damper Spindle Size | 10mm |