- RS庫存編號:
- 802-7996
- 製造零件編號:
- 2322430
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 802-7996
- 製造零件編號:
- 2322430
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Varioface VIP Interface Module
Mounts onto NS 35 rail
D-Sub connectors range from 15-62 way
D-Sub connectors range from 15-62 way
規格
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 24 → 12 AWG |
Number of Contacts | 62 |
Connector Type | D-sub |
Body Orientation | Straight |
Mounting Type | DIN Rail Mount |
Voltage Rating | 25 V ac, 60 V dc |
Current Rating | 1A |
Cable CSA | 0.2 → 2.5mm² |
Dimensions | 69 x 113.5 x 62mm |
Depth | 62mm |
Length | 69mm |
Maximum Operating Temperature | +50°C |
Width | 113.5mm |
Minimum Operating Temperature | -20°C |