Tempatron F Surface, Panel, DIN Rail On-Off Temperature Controller Relay 230V ac On-Off

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,219.28

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,219.28

* 參考價格

RS庫存編號:
809-1048
製造零件編號:
FTST200K-110/240VAC
製造商:
Tempatron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempatron

Product Type

On-Off Temperature Controller

Output Type

Relay

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

230V ac

Auxiliary Power Supply

110/230 V ac

Maximum Voltage

240V

Display Type

LED

Standards/Approvals

CE marked (EN61010-1,EN50081-1/50082-1 EMC directives)

Length

112mm

Width

48mm

IP Rating

IP40

Input Type

K Type Thermocouple

Series

F

Mount Type

Surface, Panel, DIN Rail

Panel Depth

99mm

Tempatron F Series Controller


F series temperature controllers offer a simple-to-use ON/OFF process control suitable for a comprehensive range of applications making this a cost effective option

F Series Features

ON/OFF temperature control method

DIN 48 panel cutout

IP40 rated case

110V AC or 230V AC supply

Supports K type thermocouples

5A SPDT LED status indicating relay output which is isolated from the supply voltage

Temperature ranges available are 0-200°C (Stock No. 809-1048) & 0-1200°C (Stock No. 809-1041)

Tempatron F Series Controller


Standards

CE, EN61010-1, EN50081-1 & EN50082-1 Low voltage and EMC Directives

相关链接