- RS庫存編號:
- 811-3882
- 製造零件編號:
- 58.504.9255.0
- 製造商:
- Wieland
- RS庫存編號:
- 811-3882
- 製造零件編號:
- 58.504.9255.0
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
WT 4 E Multi-Tier Blocks with Screw Connection
Multi-tier block for mounting on TS35 DIN rail
Nominal cross-section 4 mm²
Connection capacity: 2 wires, equal size 0.14 - 2.5 mm²
For the compatible WT 4 E PE earth (ground) block, please see RS 811-3882
Nominal cross-section 4 mm²
Connection capacity: 2 wires, equal size 0.14 - 2.5 mm²
For the compatible WT 4 E PE earth (ground) block, please see RS 811-3882
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Selos
規格
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Double |
American Wire Gauge | 26 → 10AWG |
Series | WT 4 E PE |
Termination Method | Screw |
Voltage Rating | 800 V |
Pitch | 6mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |