Thomas & Betts Detectable Cable Tie Saddle Support
This detectable support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Material choice is between Nylon (NDT suffix on Manufacturer Part Number) and Polypropylene (PDT suffix on Manufacturer Part Number). Maximum tie width accepted is 4.8 mm (0.19 in) 812-5857 , 812-5851 & 812-5860 for cable ties up to 50 lb (22.6 kg). Maximum tie width accepted is 7.6mm (0.3 in) 812-5863 , 812-5867 & 812-5876 for cable ties up to 120 lb (54.4 kg). Supplied in bag of 100 ( 812-5857 , 812-5851 , 812-5863 , 812-5867 ) or bag of 500 ( 812-5860 , 812-5876 ).
Screw-mounted Temperature range -40°C to +85°C Flammability rating UL 94 V-2