- RS庫存編號:
- 818-6953
- 製造零件編號:
- UFPMA150A472XWB
- 製造商:
- MCB
此產品已停售
- RS庫存編號:
- 818-6953
- 製造零件編號:
- UFPMA150A472XWB
- 製造商:
- MCB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
PMA Analog Membrane Displacement Sensors
Retilinear sealed PMA analog membrane displacement sensors with infinite resolution, high integration capacity and durability. These linear PMA analog membrane displacement sensors have a flexible insulating film design and are available with Theoretical Electrical Travel (TET) ranges of 60 to 250mm.
Stock number 818-6941 has a TET of 60mm
Stock number 818-6950 has a TET of 100mm
Stock number 818-6953 has a TET of 150mm
Stock number 818-6957 has a TET of 200mm
Stock number 818-6966 has a TET of 250mm
Stock number 818-6941 has a TET of 60mm
Stock number 818-6950 has a TET of 100mm
Stock number 818-6953 has a TET of 150mm
Stock number 818-6957 has a TET of 200mm
Stock number 818-6966 has a TET of 250mm
Position Sensors
規格
Attribute | Value |
---|---|
Maximum Resistance | 4.7kΩ |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Tolerance | ±20% |