- RS庫存編號:
- 819-4201
- 製造零件編號:
- 28S207-302N5
- 製造商:
- Rosenberger
69 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$84.57
單位 | Per unit |
1 - 9 | HK$84.57 |
10 - 24 | HK$82.50 |
25 - 49 | HK$79.49 |
50 - 99 | HK$77.81 |
100 + | HK$76.11 |
- RS庫存編號:
- 819-4201
- 製造零件編號:
- 28S207-302N5
- 製造商:
- Rosenberger
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Rosenberger QMA RF Coaxial Plug Cable Mount Connectors
A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze over silver plating apart from stock number 819-4204 which has gold plating. QMA coaxial connectors with stock numbers 819-4194 and 819-4201 have crimp terminations and are supplied with a crimp ferrule.
Stock numbers 819-4194 and 819-4201 are suitable for use with RF coaxial cable types RG 316/U, RG 174 A/U and RG 188 A/U
Stock number 819-4204 is for use with RF coaxial cable types UT 85 and RG 405
Stock number 819-4207 is for use with RF coaxial cable types UT 141 and RG 402
Stock numbers 819-4194 and 819-4201 are suitable for use with RF coaxial cable types RG 316/U, RG 174 A/U and RG 188 A/U
Stock number 819-4204 is for use with RF coaxial cable types UT 85 and RG 405
Stock number 819-4207 is for use with RF coaxial cable types UT 141 and RG 402
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger QMA RF Coaxial Connectors
規格
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | QMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 18GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | White Bronze |
Mating Type | Quick Lock |