- RS庫存編號:
- 822-3289
- 製造零件編號:
- 84700-0001
- 製造商:
- Molex
當前暫無庫存,可於2024/5/9發貨,3 工作日送達。
已增加
單價 个
HK$315.58
單位 | Per unit |
1 - 9 | HK$315.58 |
10 - 24 | HK$306.12 |
25 - 49 | HK$296.64 |
50 - 99 | HK$290.33 |
100 + | HK$284.04 |
- RS庫存編號:
- 822-3289
- 製造零件編號:
- 84700-0001
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Molex RJ45 Connector, Front Panel Mounting, External Thread Coupling Type - 84700 Series - 84700-0001
Need Ethernet connectivity? This male RJ45 connector from Molex hooks you up. When mounted on a device's printed circuit board, it gives you a terminal for a compatible network cable. The durable PBT housing is resistant to the impacts you'd expect in heavy-duty applications. As the connector operates in temperatures up to +80°C, it's a safe bet for harsh conditions.
Features and Benefits
Low weight of 22.7g means it puts minimal strain on your PCB
PBT housing is resistant to acid and chemical damage, so suitable for use in factory settings
IP67 rating means it's dust-tight and protected from water sprays and drips
PBT housing is resistant to acid and chemical damage, so suitable for use in factory settings
IP67 rating means it's dust-tight and protected from water sprays and drips
Applications
Data equipment
Telecommunications networks
Factory automation
Telecommunications networks
Factory automation
Is this product safe to use in powerful electrical systems?
IP67 rated
Yes – it withstands voltages up to 125V, so it handles the demands of demanding setups.
規格
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Panel Mount, PCB Mount |
Number of Ways | 8 |
Shield Type | Unshielded |
Orientation | Straight |
IP Rating | IP67 |
Length | 33mm |
Width | 33mm |
Depth | 47.2mm |
Series | 84700 |
Series Number | 0001 |