Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure, IP40, Aluminum (anodized) Lid, 80 x 105 x 48mm
- RS庫存編號:
- 829-5439
- 製造零件編號:
- 97118080.HMT1 Filotec F 1048-80 - SET
- 製造商:
- Bopla
3 現貨庫存,可於4工作日發貨。
單價 个
HK$340.95
單位 | 每單位 |
---|---|
1 - 9 | HK$340.95 |
10 - 49 | HK$324.73 |
50 + | HK$267.27 |
- RS庫存編號:
- 829-5439
- 製造零件編號:
- 97118080.HMT1 Filotec F 1048-80 - SET
- 製造商:
- Bopla
- COO (Country of Origin):
- DE
Bopla Filotec Aluminium Profile Enclosures (F 1048)
Introducing the Filotec aluminium profile enclosures from Bopla. These enclosure are for general purpose applications designed to house electronic components while being completely customisable. They are extremely robust with a touch of elegance, offer large usable space to support touch screens, PCBs, display modules.
Why would you buy these enclosures?
The Filotec series are aluminium profile enclosures with a natural anodised finish coating. Equipped with grooves to hold PCBs or mounting panels. You can achieve the ideal electronic enclosure solution via a choice of variants; with a membrane keypad area, with a membrane keypad area and moulded-on wall brackets or with cooling fins and moulded-on wall brackets. Filotec aluminium profile enclosures also provide opportunities for incorporating connectors, labelling and keypads.
Features & Benefits
• General Purpose Enclosures
• Strong aluminium profile
• EMC screening
• Multiple variants
• Size options
• Moulded on wall brackets and cooling fins
• Mounting made easy by connecting the half shells on each other
• Self-tapping screws for fixation
• Enclosure profiles are equipped with grooves to hold PCBs or mounting panels
• Recessed membrane keypad area
• Anodised aluminium end covers have a large usable area to fit connectors or apply print labelling.
• Aluminium profiles, AL Mg SI 0.5 anodised
• IP Rating: IP40
• DIN EN 60529
• Strong aluminium profile
• EMC screening
• Multiple variants
• Size options
• Moulded on wall brackets and cooling fins
• Mounting made easy by connecting the half shells on each other
• Self-tapping screws for fixation
• Enclosure profiles are equipped with grooves to hold PCBs or mounting panels
• Recessed membrane keypad area
• Anodised aluminium end covers have a large usable area to fit connectors or apply print labelling.
• Aluminium profiles, AL Mg SI 0.5 anodised
• IP Rating: IP40
• DIN EN 60529
Model Options
Enclosures with membrane keypad area (1.5 mm)
Enclosures with membrane keypad area (1.5 mm) on one half-shell and continuous profiled wall brackets on the other half-shell
• Model. F 1048-80 WL; Dimensions: 80 x 105 x 48 mm = RS stock no: 829-5470
• Model. F 1048-100 WL; Dimensions: 100 x 105 x 48 mm = RS stock no: 829-5473
• Model. F 1048-160 WL; Dimensions: 160 x 105 x 48 mm = RS stock no: 829-5477
• Model. F 1048-220 WL; Dimensions: 220 x 105 x 48 mm = RS stock no: 829-5486
• Model. F 1048-100 WL; Dimensions: 100 x 105 x 48 mm = RS stock no: 829-5473
• Model. F 1048-160 WL; Dimensions: 160 x 105 x 48 mm = RS stock no: 829-5477
• Model. F 1048-220 WL; Dimensions: 220 x 105 x 48 mm = RS stock no: 829-5486
Enclosures with cooling fins on one half-shell and continuous profiled wall brackets on the other half-shell
• Model. F 1048-80 KWL; Dimensions: 80 x 105 x 48 mm = RS stock no: 829-5495
• Model. F 1048-100 KWL; Dimensions: 100 x 105 x 48 mm = RS stock no: 829-5499
• Model. F 1048-160 KWL; Dimensions: 160 x 105 x 48 mm = RS stock no: 829-5509
• Model. F 1048-220 KWL; Dimensions: 220 x 105 x 48 mm = RS stock no: 829-5502
• Model. F 1048-100 KWL; Dimensions: 100 x 105 x 48 mm = RS stock no: 829-5499
• Model. F 1048-160 KWL; Dimensions: 160 x 105 x 48 mm = RS stock no: 829-5509
• Model. F 1048-220 KWL; Dimensions: 220 x 105 x 48 mm = RS stock no: 829-5502
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of the protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
• Filotec aluminium profile enclosures have an IP 40 rating, meaning there is no protection from liquids
Does this product have RFI shielding?
• No, this product does not have RFI shielding
What is supplied?
• 2 enclosure half shells, 8 screws for mounting cover
• Filotec aluminium profile enclosures have an IP 40 rating, meaning there is no protection from liquids
Does this product have RFI shielding?
• No, this product does not have RFI shielding
What is supplied?
• 2 enclosure half shells, 8 screws for mounting cover
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 80 mm |
External Height | 48 mm |
External Width | 105 mm |
External Dimensions | 80 x 105 x 48mm |
Range | Filotec |
IP Rating | IP40 |
Colour | Aluminum (Anodized) |
Lid Colour | Aluminum (anodized) |
Flanged | No |
Shielded | No |
Series | Filotec (Set) |
Weight | 151g |