- RS庫存編號:
- 841-2495
- 製造零件編號:
- WG7801-D0
- 製造商:
- Jorjin
此產品已停售
- RS庫存編號:
- 841-2495
- 製造零件編號:
- WG7801-D0
- 製造商:
- Jorjin
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
WiLink8 WiFi SiP Modules
A range of 2.4GHz wireless communication System-in-Package modules providing IEEE 802.11b/g/n (WG7801-D0, WG7831-D0, WG7831-DELF) and Bluetooth 4.0 (WG7831-D0, WG7831-DELF only).
WG7801-D0 (RS Part No 841-2495)
2.4GHz 802.11b/g/n WiFi module based on WL1801 SoC
SDIO 1.8V host processor connection
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Operating temperature range: -20 to +75°C
Dimensions: 12.8 x 12mm LGA package
WG7831-D0 (RS Part No 841-2498)
2.4GHz 802.11b/g/n WiFi + Bluetooth 4.0 LE module based on WL1831 SoC
SDIO 1.8V host processor connection (WiFi)
UART host processor connection (Bluetooth)
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Operating temperature range: -20 to +75°C
Dimensions: 12.8 x 12mm LGA package
WG7831-DELF (RS Part No 841-2492)
2.4GHz 802.11b/g/n WiFi + Bluetooth 4.0 LE module based on WL1831 SoC
SDIO 1.8V host processor connection (WiFi)
UART host processor connection (Bluetooth)
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Built-in chip antenna
Operating temperature range: -20 to +75°C
Dimensions: 25 x 25 x 2.5mm
2.4GHz 802.11b/g/n WiFi module based on WL1801 SoC
SDIO 1.8V host processor connection
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Operating temperature range: -20 to +75°C
Dimensions: 12.8 x 12mm LGA package
WG7831-D0 (RS Part No 841-2498)
2.4GHz 802.11b/g/n WiFi + Bluetooth 4.0 LE module based on WL1831 SoC
SDIO 1.8V host processor connection (WiFi)
UART host processor connection (Bluetooth)
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Operating temperature range: -20 to +75°C
Dimensions: 12.8 x 12mm LGA package
WG7831-DELF (RS Part No 841-2492)
2.4GHz 802.11b/g/n WiFi + Bluetooth 4.0 LE module based on WL1831 SoC
SDIO 1.8V host processor connection (WiFi)
UART host processor connection (Bluetooth)
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Built-in chip antenna
Operating temperature range: -20 to +75°C
Dimensions: 25 x 25 x 2.5mm
WLAN (Wireless Local Area Network) - Jorjin
規格
Attribute | Value |
---|---|
Supported Protocol | 802.11b/g/n |